TE Connectivity 6-103166-0

Conn Shrouded Header (4 Sides) M 24 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
$ 6.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-103166-0.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet8 pages12 years ago

IHS

Sager Electronics

Master Electronics

Factory Futures

Inventory History

3 month trend:
+3.97%

CAD Models

Download TE Connectivity 6-103166-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.077
$ 4.51
Stock
3,408
7,841
Authorized Distributors
6
2
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
24
24
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-12-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5-87579-9
Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
TE Connectivity / AMP87579-9
Conn Shrouded Header HDR 24 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity5-103167-9
Conn Shrouded Header HDR 24 POS 2.54mm Solder RA Thru-Hole Frame
TE Connectivity280521-1
Conn Wire to Board HDR 24 POS 2.54mm Solder ST Thru-Hole Box/Carton
TE Connectivity6-102618-0
Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder ST Thru-Hole Tray
TE Connectivity1-103168-0
Conn Shrouded Header HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity6-102570-0
Conn Shrouded Header HDR 24 POS 2.54mm Solder RA Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 6-103166-0 provided by its distributors.

Conn Shrouded Header (4 Sides) M 24 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Pin Header, 6-103166-0.; |Te Connectivity 6-103166-0.
Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Headers & Wire Housings HDR RA .100 24P 30AU
24pin 2.54mm 2 2.54mm Detent Lock,Header 3A 760nm gold Black Through hole mounting 33.32mm(Length)*16.23mm(height)
24 MODII HDR DRRA SHRD LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Wire-to-Board Board-to-Board Configuration: Perpendicular Number of Positions: 24 PCB Mount Header Right Angle Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 6-103166-0 | Internal Number: 6-103166-0 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-103166-0.