TE Connectivity 5-103167-9

Conn Shrouded Header HDR 24 POS 2.54mm Solder RA Thru-Hole Frame
$ 10.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103167-9.

TE Connectivity

Datasheet245 pages8 years ago
Technical Drawing1 page14 years ago

IHS

Master Electronics

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 5-103167-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.21
$ 22.33
Stock
230
200,000
Authorized Distributors
6
1
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
24
24
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-12-07
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity5-87579-9
Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
TE Connectivity6-103166-0
Conn Shrouded Header (4 Sides) M 24 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity6-102570-0
Conn Shrouded Header HDR 24 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity / AMP87579-9
Conn Shrouded Header HDR 24 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity280521-1
Conn Wire to Board HDR 24 POS 2.54mm Solder ST Thru-Hole Box/Carton
TE Connectivity6-102618-0
Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder ST Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 5-103167-9 provided by its distributors.

Conn Shrouded Header HDR 24 POS 2.54mm Solder RA Thru-Hole Frame
Conn, Hdr, 5-103167-9; |Te Connectivity 5-103167-9
Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONN HEADER R/A .100 24POS 30AU
24pin 2.54mm 2 2.54mm Detent Lock,Header 3A 760nm gold Black Through hole mounting 37.59mm(Length)*16.23mm(height)
Headers & Wire Housings 24P HDR DRRA SHRD
Special Order: 24 MODII HDR DRRA SHRD LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 5-103167-9 | Internal Number: 5-103167-9 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51031679