TE Connectivity 6-103166-3

Conn Shrouded Header (4 Sides) M 30 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
$ 7.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-103166-3.

TE Connectivity

Datasheet245 pages9 years ago
Datasheet8 pages12 years ago

IHS

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.66%

CAD Models

Download TE Connectivity 6-103166-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.39
$ 34.011
Stock
24,797
200,611
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
30
30
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-12-07
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity / AMP1-87579-2
Conn Shrouded Header HDR 30 POS 2.54mm Solder RA Thru-Hole
TE Connectivity6-102618-3
Conn Shrouded Header (4 Sides) HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity280387-1
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity6-102619-3
Header, 30-Pin, 2.54mm Pitch, Detent Lock, 3A, 380nm, Gold, Black, TH, 43.18mm L
TE Connectivity6-102570-0
Conn Shrouded Header HDR 24 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity / AMP87579-9
Conn Shrouded Header HDR 24 POS 2.54mm Solder RA Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 6-103166-3 provided by its distributors.

Conn Shrouded Header (4 Sides) M 30 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Connector Systems:wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:30Contacts; Contact Termination Type:through Hole Right Angle; Product Range:ampmodu Mod Ii Series; Connector Shroud:shrouded; Gender:header Rohs Compliant: Yes
30 MODII HDR DRRA SHRD LF PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Positions: 30 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Board-to-Board 30 | Board-To-Board Header & Receptacle | Part Number: 6-103166-3 | Internal Number: 6-103166-3 | 2.54 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-103166-3.