TE Connectivity 6-87579-2

Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
$ 7.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-87579-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Farnell

Sager Electronics

Factory Futures

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 6-87579-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity280392-1
Conn Shrouded Header (3 Sides) HDR 30 POS 2.54mm Solder RA Thru-Hole Box
TE Connectivity6-103166-3
Conn Shrouded Header (4 Sides) M 30 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity6-102617-3
Conn Shrouded Header (4 Sides) HDR 30 POS 2.54mm Solder RA Side Entry Thru-Hole Package
TE Connectivity6-103167-2
Conn Shrouded Header (4 Sides) HDR 30 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity / AMP103240-5
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Carton
TE Connectivity6-146257-5
Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity / AMP1-103164-3
Conn Shrouded Header HDR 30 POS 2.54mm Solder RA Thru-Hole
TE Connectivity / AMP1-87579-2
Conn Shrouded Header HDR 30 POS 2.54mm Solder RA Thru-Hole

Descriptions

Descriptions of TE Connectivity 6-87579-2 provided by its distributors.

Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
CONNECTOR, HEADER, 30POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:30Contacts; Gender:Header; Product Range:AMPMODU MOD II Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin
30 MODII HDR DRRA SHRD LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Board-to-Board Number of Positions: 30 Number of Rows: 2 PCB Mount Header Right Angle Wire-to-Board 30 | PCB Header & Receptacle | Part Number: 6-87579-2 | Internal Number: 6-87579-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-87579-2 .