TE Connectivity / AMP 1-84984-3

Conn FPC Connector SKT 13 POS 1mm Solder ST Thru-Hole Box/Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-84984-3.

IHS

Datasheet5 pages1 year ago

Farnell

Sager Electronics

TE Connectivity

ShanghaiCT

CAD Models

Download TE Connectivity / AMP 1-84984-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity / AMP1-84983-3
FFC/FPC Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, White Insulator
TE Connectivity1-84984-2
Conn FPC Connector SKT 12 POS 2mm Solder ST Thru-Hole Tube
TE Connectivity1-84984-0
Conn FFC/FPC Connector SKT 10 POS 1mm Solder ST Thru-Hole Tube
TE Connectivity1-84534-2
Conn, Ffc/Fpc, 12Pos, 1Row, 1.25Mm Rohs Compliant: Yes |Te Connectivity Amp 1-84534-2
TE Connectivity / AMP1-84534-5
Conn FFC/FPC Connector SKT 15 POS 1.25mm Solder ST Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity / AMP 1-84984-3 provided by its distributors.

Conn FPC Connector SKT 13 POS 1mm Solder ST Thru-Hole Box/Tube
FFC CONNECTOR, RECEPTACLE 13POS 1MMPITCH; FFC CONNECTOR, RECEPTACLE 13POS 1MMPITCH; Series:FPC; Gender:Receptacle; Pitch Spacing:1mm; No. of Contacts:13; No. of Rows:1; Contact Plating:Tin; Contact Termination:Through Hole Vertical; Contact Material:Phosphor Bronze
RoHS Compliant 2006 Tin Vertical FFC, FPC (Connector/Contact Type) Connector UL94V-0 185C 1A 125V
FFC/FPC Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, White Insulator
1mm FFC DIP V ASSY 13P NAT(TB)
FFC & FPC Connectors 13P 1.00MM VERT PCB
FPC (Flexible Printed Circuit) Connectors

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-84984-3 .