TE Connectivity / AMP 1-84952-8

Conn FPC Connector SKT 18 POS 1mm Solder RA SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-84952-8.

IHS

Datasheet5 pages1 year ago
Datasheet1 page17 years ago

Farnell

RS (Formerly Allied Electronics)

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-33.09%

CAD Models

Download TE Connectivity / AMP 1-84952-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-09-13
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity1-84953-8
Connector, 18 pole, 1 row, pitch 1 mm, SMD, socket, tin-plated, 1-84953-8
TE Connectivity1-84952-4
Connector, 14 pole, 1 row, pitch 1 mm, SMD, socket, tin-plated, 1-84952-4
TE Connectivity1-84953-6
Connector, 16 pole, 1 row, pitch 1 mm, SMD, socket, tin-plated, 1-84953-6
TE Connectivity1-84953-4
14 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right A
TE Connectivity2-84952-0
FFC / FPC Board Connector, 1 mm, 20 Contacts, Receptacle, Surface Mount, Bottom
TE Connectivity2-84953-0
Conn FPC Connector SKT 20 POS 1mm Solder RA SMD Reel

Descriptions

Descriptions of TE Connectivity / AMP 1-84952-8 provided by its distributors.

Conn FPC Connector SKT 18 POS 1mm Solder RA SMD T/R
8 Position 1 mm Pitch SMT Right Angle FPC Connector Contacts
1MM FPC HORZ.BTTM CONT.ASS.18P, FPC Connectors | TE Connectivity 1-84952-8
FFC & FPC Connectors 1MM CONT ASS 18P R/A HORIZ BOTTOM FPC
Mini-Reel of 1-84952-8 1MM FPC HORZ.BTTM CONT.ASS
CONN FPC BOTTOM 18POS 1.00MM R/A
FFC/FPC Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
FPC (Flexible Printed Circuit) Connectors
FPC Con 1MM FPC HORZ.BTTM CONTASS.18P
1mm 18pin 2.56mm FPC 1A SMD,P=1mm
CONNECTOR, FFC / FPC, 1.0MM, 18WAY; Series:-; Gender:Receptacle; Pitch Spacing:1mm; No. of Contacts:18; No. of Rows:1; Contact Plating:Tin; FFC/FPC Thickness:0.3mm; Contact Termination:Surface Mount Right Angle; Contact Material:Phosphor Bronze; Contact Position:Bottom; Connector Type:FFC / FPC

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-84952-8 .
  • 1-84952-8.