What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-84953-6

Connector, 16 pole, 1 row, pitch 1 mm, SMD, socket, tin-plated, 1-84953-6
$ 0.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-84953-6.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet2 pages17 years ago

TE Connectivity

Electro Sonic

JRH Electronics

element14

Inventory History

3 month trend:
-14.86%

CAD Models

Download TE Connectivity 1-84953-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-09-13
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity1-84952-6
FFC / FPC Board Connector, 1 mm, 16 Contacts, Receptacle, FPC, Surface Mount, Bottom
TE Connectivity1-84952-4
Connector, 14 pole, 1 row, pitch 1 mm, SMD, socket, tin-plated, 1-84952-4
TE Connectivity1-84953-4
14 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right A
TE Connectivity1-84953-8
Connector, 18 pole, 1 row, pitch 1 mm, SMD, socket, tin-plated, 1-84953-8
TE Connectivity1-84953-2
Ffc / Fpc Board Connector, Surface Mount, Receptacle, 12, Top, 1 Mm Rohs Compliant: Yes
TE Connectivity2-84952-0
FFC / FPC Board Connector, 1 mm, 20 Contacts, Receptacle, Surface Mount, Bottom

Descriptions

Descriptions of TE Connectivity 1-84953-6 provided by its distributors.

Connector, 16 pole, 1 row, pitch 1 mm, SMD, socket, tin-plated, 1-84953-6
Conn FPC Connector SKT 16 POS 1mm Solder RA SMD Reel
FFC/FPC Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
Connector, Ffc/Fpc, Rcpt, 16Pos, 1Mm; Pitch Spacing:1Mm; No. Of Contacts:16Contacts; Gender:Receptacle; Product Range:Fpc Series; Contact Termination Type:Surface Mount; Contact Position:Top; No. Of Rows:1 Row Rohs Compliant: Yes |Te Connectivity Amp 1-84953-6
1MM FPC HORZ.TOP CONT.ASSY 16P Centerline (Pitch): .039 in Centerline (Pitch): 1 mm Insertion Force Type: Zero Insertion Force (ZIF) PCB Mount Orientation: Right Angle Contact Mating Location: Top 0.039" 1 mm Zero Insertion Force (ZIF) Right Angle | Fpc Connector | Part Number: 1-84953-6 | Internal Number: 1-84953-6 | .039" | TE Connectivity | FPC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1849536