
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Interstate Connecting Components | 1-826925-2 | 0 | 15h | |||||||||
| Heilind Americas | 1-826925-2 | 0 | 17h | |||||||||
| Heilind Asia | 1-826925-2 | 0 | 9h | |||||||||
| TME | 1-826925-2 | 0 | 1 | 10h | ||||||||
| Sager Electronics | 1-826925-2 | 0 | 4200 | Bulk |
Download TE Connectivity / AMP 1-826925-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of TE Connectivity / AMP 1-826925-2 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: