
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A128248-ND | 2,490 | 1 | Bulk | ||||||||
| Interstate Connecting Components | 1-825440-5 | 0 | 21h | |||||||||
| Heilind Americas | 1-825440-5 | 0 | 23h | |||||||||
| Heilind Asia | 1-825440-5 | 0 | 15h | |||||||||
| Sager Electronics | 1-825440-5 | 0 | 3K | Bulk |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-825440-5.
Download TE Connectivity / AMP 1-825440-5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 1-825440-5 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-825440-5.