Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-825457-3

Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
$ 2.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-825457-3.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet2 pages1 year ago

TE Connectivity

ShanghaiCT

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1-825457-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2026-11-27
LTD Date2027-01-27
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-826658-3
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity / AMP1-826942-3
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity1-826634-0
Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Side Entry Thru-HoleCarton
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity / AMP1-102570-1
Conn Shrouded Header HDR 26 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity / AMP1-103166-1
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder RA Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 1-825457-3 provided by its distributors.

Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
Conn Unshrouded Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Carton
Pin header, 26 pole, pitch 2.54 mm, angled, green, 1-825457-3
Plug, Header, Ra, 26Way; |Te Connectivity Amp 1-825457-3
Special Order: MOD 2 PINHDR 2X13P. TE Connectivity |
Breakaway,Header,Push-Pull 2 26pin Push-pull type Male Pin green Through hole mounting 35.56mm(Length)*13.54mm(height)
PLUG, HEADER, RA, 26WAY; Connector Type:Wire to Board; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:26; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Phosphor Bronze

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18254573