TE Connectivity / AMP 1-640621-1

Conn IDC Connector F 11 POS 2.54mm IDT RA Cable Mount Loose Piece
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-640621-1.

IHS

Datasheet1 page8 years ago

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.76
Stock
1,706
14,371
Authorized Distributors
2
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
11
11
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity4-640441-1
Conn IDC Connector F 11 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP4-643816-1
Conn IDC Connector F 11 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP4-643814-1
Conn IDC Connector F 11 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP1-643813-1
Conn IDC Connector F 11 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity1-640441-1
Conn IDC Connector F 11 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity1-643814-1
Conn IDC Connector F 11 POS 2.54mm IDT RA Cable Mount Bag/Box

Descriptions

Descriptions of TE Connectivity / AMP 1-640621-1 provided by its distributors.

Conn IDC Connector F 11 POS 2.54mm IDT RA Cable Mount Loose Piece
Headers & Wire Housings 11P MTA100 CONN ASSY F/T NATL
11P Mta100 Conn Assy F/t Natl Rohs Compliant: No
Board Connector, 11 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, White Insulator, Receptacle
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN RCPT 11P IDC 24AWG TIN-LEAD

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors