TE Connectivity / AMP 1-640445-7

Conn Unshrouded Header HDR 17 POS 3.96mm Solder ST Thru-Hole Package
$ 0.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-640445-7.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

ShanghaiCT

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-61.58%

CAD Models

Download TE Connectivity / AMP 1-640445-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-02-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP1-640383-7
Conn Unshrouded Header HDR 17 POS 3.96mm Solder ST Thru-Hole Package
TE Connectivity / AMP1-640388-7
Conn Wire to Board HDR 17 POS 3.96mm Solder ST Thru-Hole Package
TE Connectivity / AMP1-644752-7
Conn Wire to Board HDR 17 POS 3.96mm Solder ST Thru-Hole Package
TE Connectivity / AMP1-644753-7
17P Mta156 Hdr Assy Rn Str F/L Rohs Compliant: Yes |Te Connectivity Amp 1-644753-7
TE Connectivity1-640388-3
Conn Wire to Board HDR 13 POS 3.96mm Solder ST Top Entry Thru-Hole Package
TE Connectivity1-640383-5
Board Connector, 15 Contact(S), 1 Row(S), Male, Straight, 0.156 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of TE Connectivity / AMP 1-640445-7 provided by its distributors.

Conn Unshrouded Header HDR 17 POS 3.96mm Solder ST Thru-Hole Package
17P Mta156 Hdr Assy Fl/Str Sn Rohs Compliant: Yes |Te Connectivity Amp 1-640445-7
HEADER ASSEMBLY 17P MTA156 FL/STR SN MTA156 SERIES
MTA CST-100 II MT-6 and SL Connectors and Headers
Headers & Wire Housings 17P HDR FL/STR SN
Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
17P MTA156 HDR ASSY FL/STR SN Rectangular Power Connector Type: Header Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 17 Centerline (Pitch): .156 in Header Plug Wire-to-Board 17 | Rectangular Power Connector | Part Number: 1-640445-7 | Internal Number: 1-640445-7 | .156" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-640445-7.