TE Connectivity / AMP 1-5533061-9

Board Connector, 252 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
$ 67.65
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-5533061-9.

IHS

Datasheet4 pages1 year ago

Sager Electronics

ShanghaiCT

Electro Sonic

TE Connectivity

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-532447-2
HDI PIN ASSY 3 ROW 225 POS, PCB Headers and Receptacles | TE Connectivity 1-532447-2
TE Connectivity / AMP1-532447-1
Conn HDI PL 210 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity / AMP1-532432-1
HDI PIN ASSY 3 ROW 210 POS, PCB Headers and Receptacles | TE Connectivity 1-532432-1
TE Connectivity / AMP533294-1
Conn HDI PL 240 POS 2.54mm Solder ST Thru-Hole
TE Connectivity533061-9
Board Connector, 180 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, Plug
TE Connectivity532448-9
HDI PIN ASSY 4 ROW 240 POS, PCB Headers and Receptacles | TE Connectivity 532448-9

Descriptions

Descriptions of TE Connectivity / AMP 1-5533061-9 provided by its distributors.

Board Connector, 252 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
PCB Mount Header, Vertical, Board-to-Board, 252 Position, 2.54 mm [.1 in] Centerline, Fully Shrouded, Gold, Through Hole - Press-Fit, Signal, Black
CONN, BACKPLANE, PLUG, 252POS, 2.54MM; Product Range: HDI Series; No. of Contacts: 252Contacts; Pitch Spacing: 2.54mm; Gender: Plug; Contact Termination Type: Through Hole; No. of Rows: 3Rows; Row Pitch: 2.54mm; Contact Materia
ASSY,PIN,VERTICAL,HDI,LEAD-FRE PCB Connector Assembly Type:PCB Mount Header;PCB Mount Orientation:Vertical;Connector System:Board-to-Board;Number of Positions:252;Centerline (Pitch):2.54 mm PCB Mount Header Vertical Board-to-Board 252 | Board-To-Board Header & Receptacle | 2.54 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-5533061-9 .