What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 533294-1

Conn HDI PL 240 POS 2.54mm Solder ST Thru-Hole

$ 64.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 533294-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

Sager Electronics

Electro Sonic

Alternate Parts

Price @ 1000
$ 64.84
$ 71.83
Stock
300
203
Authorized Distributors
5
4
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
240
240
Number of Rows
3
3
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity1-532447-2
HDI PIN ASSY 3 ROW 225 POS, PCB Headers and Receptacles | TE Connectivity 1-532447-2
TE Connectivity / AMP1-532447-1
Conn HDI PL 210 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity / AMP1-532432-1
HDI PIN ASSY 3 ROW 210 POS, PCB Headers and Receptacles | TE Connectivity 1-532432-1
TE Connectivity / AMP1-5533061-9
Board Connector, 252 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
TE Connectivity532448-9
HDI PIN ASSY 4 ROW 240 POS, PCB Headers and Receptacles | TE Connectivity 532448-9
TE Connectivity533061-9
Board Connector, 180 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, Plug

Descriptions

Descriptions of TE Connectivity / AMP 533294-1 provided by its distributors.

Conn HDI PL 240 POS 2.54mm Solder ST Thru-Hole
High Speed / Modular Connectors HDI PIN ASSY 3 ROW 240 POS
Hdi Pin Assy 3 Row 240 Pos |Te Connectivity Amp 533294-1
AMP-HDI (Four Beam) & TBC (Twin Beam) Connectors
Board Connector, 240 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, #2-56, Natural Insulator, Receptacle
HDI PIN ASSY 3 ROW 240 POS PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 240 Number of Rows: 3 PCB Mount Header Vertical Board-to-Board 240 | PCB Connector Header & Receptacle | Part Number: 533294-1 | Internal Number: 533294-1 | Alias Number: 2-42935-6279 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors