TE Connectivity / AMP 1-531142-1

Box Connector RCP 110 POS 1.91mm Solder ST Thru-Hole Package
$ 355.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-531142-1.

TE Connectivity

Datasheet919 pages11 years ago
Datasheet13 pages28 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1-531142-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity1-531812-1
Conn Wire to Board RCP 110 POS 1.91mm Solder ST Thru-Hole
TE Connectivity1-531129-1
Conn Box Connector RCP 110 POS 1.91mm Solder Lug ST Panel Mount
TE Connectivity / AMP531142-8
Conn Box Connector RCP 80 POS 1.91mm Solder ST Thru-Hole
Pin Header, Board-to-Board, 2 mm, 2 Rows, 100 Contacts, Through Hole, TMM Series
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 80 Contacts, Solder, MMS Series, Phosphor Bronze
Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch

Descriptions

Descriptions of TE Connectivity / AMP 1-531142-1 provided by its distributors.

Box Connector RCP 110 POS 1.91mm Solder ST Thru-Hole Package
2 Row Box Recp 110 Pos Stag |Amp Te Connectivity 1-531142-1
Board Connector, 110 Contact(s), 2 Row(s), Female, Straight, 0.075 inch Pitch, Solder Terminal, Hole .087-.098, Receptacle
CONN RCPT 110POS 0.075 GOLD PCB
Headers & Wire Housings 2R BOXRECP 110P STAG
CONNECTOR, RCPT, 110POS, 2ROW, 1.9MM; Pitch Spacing:1.9mm; No. of Contacts:110Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper Nickel Silicon; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-531142-1 .