Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec MMS-140-01-L-DV

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 80 Contacts, Solder, MMS Series, Phosphor Bronze
$ 8.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MMS-140-01-L-DV.

Newark

Datasheet1 page9 years ago
Datasheet1 page16 years ago
Datasheet1 page18 years ago
Datasheet1 page15 years ago

Samtec

JRH Electronics

Sager Electronics

element14 APAC

Inventory History

3 month trend:
+127%

CAD Models

Download Samtec MMS-140-01-L-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 68 Contacts, Through Hole Mount
SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
TE Connectivity8-534206-2
Conn Socket Strip SKT 64 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
TE Connectivity8-534998-0
Board Connector, 60 Contact(S), 2 Row(S), Female, Straight, Solder Terminal, Black Insulator,
Amphenol Communications Solutions76342-332LF
Conn Socket Strip RCP 64 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Samtec MMS-140-01-L-DV provided by its distributors.

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 80 Contacts, Solder, MMS Series, Phosphor Bronze
Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch
Conn Socket Strip SKT 80 POS 2mm Solder ST Top Entry Thru-Hole Tube
Push-Pull,Receptacle 2 80pin Push-pull type Female Socket Black Through hole mounting 80.56mm(Length)*4mm(height)
Conn Sckt Strp Skt 80 Pos 2Mm Sldr St Th
SOCKET STRIP 2.00MM 40POS 2ROW VERT
CONN RCPT 2MM 80POS DL VERT PCB
2.00MM BOX CONTACT SKT 2X40POS
RECEPTACLE, 2MM, VERT, 80WAY; Pitch Spacing: 2mm; No. of Contacts: 80Contacts; Gender: Receptacle; Product Range: MMS Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Co

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMS-140-01-L-DV.
  • MMS-140-01-L-DV..
  • MMS14001LDV