TE Connectivity / AMP 1-520424-1

Modular Connectors / Ethernet Connectors 4 SDL RND PLUG ASSY
$ 3.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-520424-1.

IHS

Datasheet4 pages1 year ago

Sager Electronics

Electro Sonic

Arrow Electronics

TE Connectivity

Inventory History

3 month trend:
-0.14%

CAD Models

Download TE Connectivity / AMP 1-520424-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity1-1761184-1
Telecom and Datacom Connector, 4 Contact(s), Male, IDC Terminal, Plug
TE Connectivity2178712-4
CONN HEADER 4POS IDC TIN / 4 Position Rectangular Header Connector IDC Tin
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Surface Mount, FTSH Series
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 4 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, Wire-to-Board, 3.4 A, 1.27 mm, 2 Rows, 4 Contacts, Through Hole
Amphenol Communications Solutions20021121-00004C4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Surface Mount Straight

Descriptions

Descriptions of TE Connectivity / AMP 1-520424-1 provided by its distributors.

Modular Connectors / Ethernet Connectors 4 SDL RND PLUG ASSY
SDL (Shielded Data Link) Product Highlights: Connector Cable Type = Round Plug Product Series = 50 Series Receptacle Configuration = Standard
SDL Connectors, Plug, Round Jacketed Cable, 24 AWG Wire Size, .12 – .15 mm² / .2 mm² / .205 mm² Wire Size, Cable-to-Board, 4 Position
PLUG, SDL, ROUND CABLE, 4WAY; Connector Type:SDL; Series:50; Gender:Plug; No. of Contacts:4; Contact Termination:Crimp; Connector Mounting:Cable; Contact Plating:Gold; Contact Material:Copper Alloy; Approval Bodies:UL, CSA; Colour:Smoke Grey; Connector Mounting Orientation:Cable; Connector Type:SDL; Contact Material:Copper Alloy; Contact Plating:Gold; Current Rating:1.5A; Flammability Rating:UL 94V-2; Material:Polycarbonate; No. of Mating Cycles:3000; No. of Positions:4; No. of Ways:4; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Pitch Spacing:1.27mm; Voltage Rating V AC:30V; Voltage Rating V DC:42V; Wire Size:24AWG
4 SDL RND PLUG ASSY 50 SERIES Connector & Housing Type: Plug Number of Conductors: 4 Compatible With Wire & Cable Type: Round Jacketed Cable Wire Size: 24 AWG Wire Size: .2 mm² .12 – .15 mm² .205 mm² Plug 4 Round Jacketed Cable 24 AWG | Sdl Connector | Part Number: 1-520424-1 | Internal Number: 1-520424-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors