TE Connectivity / AMP 1-487769-0

Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Package
$ 1.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-487769-0.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

ODG (Origin Data Global)

Electro Sonic

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1-487769-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-487378-1
Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Black Package
TE Connectivity1-487378-0
Ffc/Fpc Connector, 11 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Black Insulator, Receptacle
FFC/FPC Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Plug
FFC/FPC Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking
Amphenol Communications Solutions65801-041LF
Ffc/Fpc Connector, 12 Contact(S), 1 Row(S), Female, Straight, Idc Terminal, Receptacle
FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking

Descriptions

Descriptions of TE Connectivity / AMP 1-487769-0 provided by its distributors.

Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Package
012 HOUSING FFC RCPT 100CL SR, FFC Connectors | TE Connectivity 1-487769-0
FFC/FPC Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking, Black Insulator, Receptacle
Flexible Film (FFC) Connectors 100X100 REC 1X12P DET
CONN FFC RCPT HSG 12POS 2.54MM
2.54mm FFC Connectors Receptacle Housing
012 HOUSING FFC RCPT 100CL SR Connector Type:Housing;Connector Style:Receptacle;Connector System:Wire-to-Board;Number of Positions:12;Centerline (Pitch):2.54 mm Housing Receptacle Wire-to-Board 12 | Ffc Connector | 2.54 mm | TE Connectivity
CONN HOUSING, FFC/FPC, 12P, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:12Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:-; Contact Position:-; No. of Rows:1 Row; Contact Plating:-; Contact Material:-; FFC/FPC Thickness:0.13mm; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-487769-0 .