TE Connectivity / AMP 1-331421-1

Terminal, t-N R 4Hd 3/8 Rohs Compliant: Yes |Amp Te Connectivity 1-331421-1
$ 7.18
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-331421-1.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Sager Electronics

Arrow Electronics

CAD Models

Download TE Connectivity / AMP 1-331421-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

TE Connectivity324052
Ring Tongue Terminal; Closed Barrel; Insulation Support; 4AWG
TE Connectivity331456
Ring Tongue Terminal 4AWG Copper Yellow 34.95mm Tin Loose
TE Connectivity330966
Ring Tongue Terminal (2/0)AWG 40.69mm 12.7mm Tin Loose Piece
TE Connectivity52266-1
Terminal R Pg 4 3/8 Rohs Compliant: Yes |Amp Te Connectivity 52266-1
PanduitPK4-14R-T
RING TERMINAL, #4 AWG, KYNAR INSULATED, 1/4" STUD SIZE.
NylaKrimp Funnel Entry Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/2" (M12)

Descriptions

Descriptions of TE Connectivity / AMP 1-331421-1 provided by its distributors.

Terminal, t-N R 4Hd 3/8 Rohs Compliant: Yes |Amp Te Connectivity 1-331421-1
Spade Tongue Terminal 20-24AWG Tin Loose Piece
TERMINAL; T-N R 4HD 3/8; 1-331421-1
Ring and Spade Tongue Terminals
CONN RING CIRC 4AWG #3/8 CRIMP
TERMINAL,T-N R 4HD 3/8 Ring & Spade Terminal Type: Ring Tongue Wire Size: 24 – 20 AWG Wire Size: 16.8 – 26.7 mm² Wire Size: 33100 – 52600 CMA Stud Size: 3/8 Ring Tongue 24 – 20 AWG 16.8 – 26.7 mm² 33100 – 52600 CMA | Ring Terminals & Spade Terminal | Part Number: 1-331421-1 | Internal Number: 1-331421-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1- 331421-1