TE Connectivity / AMP 1-292228-6

Conn Shrouded Header HDR 16 POS 1.5mm Solder RA SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-292228-6.

IHS

Datasheet5 pages1 year ago

Farnell

TE Connectivity

ShanghaiCT

Sager Electronics

CAD Models

Download TE Connectivity / AMP 1-292228-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-292227-6
1.5 MINI CT SGL H SMT W BOSS 1, PCB Headers and Receptacles | TE Connectivity 1-292227-6
TE Connectivity / AMP1-292230-6
Conn Shrouded Header HDR 16 POS 1.5mm Solder ST SMD Box
TE Connectivity1-292227-5
1.5 MINI CT SGL H SMT W BOSS 1, PCB Headers and Receptacles | TE Connectivity 1-292227-5
TE Connectivity1-292227-2
1.5 MINI CT SGL H SMT W BOSS 1, PCB Headers and Receptacles | TE Connectivity 1-292227-2
TE Connectivity / AMP1-292227-8
Rectangular Mini CT RoHS Compliant 2004 Connector Header UL94V-0 24AWG 30mOhm 221C
Pin Header, Right Angle, Wire-to-Board, 1.5 mm, 1 Rows, 12 Contacts, Surface Mount Right Angle

Descriptions

Descriptions of TE Connectivity / AMP 1-292228-6 provided by its distributors.

Conn Shrouded Header HDR 16 POS 1.5mm Solder RA SMD T/R
Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
PCB Mount Header, Right Angle, Wire-to-Board, 16 Position, 1.5 mm [.059 in] Centerline, Fully Shrouded, Tin, Surface Mount, Signal, AMP Mini CT
CONNECTOR, HEADER, 16POS, 1ROW, 1.5MM; Pitch Spacing: 1.5mm; No. of Contacts: 16Contacts; Gender: Header; Product Range: AMP Mini CT Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Tin Plat
Special Order: 1.5 MINI CT SGL H SMT W/O BOSS PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 16 Number of Rows: 1 PCB Mount Header Right Angle Wire-to-Board 16 | PCB Connector Header & Receptacle | Part Number: 1-292228-6 | Internal Number: 1-292228-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-292228-6 .