Molex 87438-1243

Molex 1.5mmpitch12pSingle row pin header, Pico-SPOXseries, vertical, surface
$ 0.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87438-1243.

IHS

Datasheet3 pages7 years ago

Molex

Farnell

Arrow Electronics

Master Electronics

Inventory History

3 month trend:
+46.74%

CAD Models

Download Molex 87438-1243 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Pico-SPOX 87438 ROHS3Compliant Tin Solder Connector Header -55C~105C 250V 100.0muin 2.54mum
Wire-To-Board Connector, Vertical, Pico-Spox 87437 Series, Surface Mount, Header, 12, 1.5 Mm
Conn Shrouded Header HDR 9 POS 1.5mm Solder RA SMD Pico-SPOX™ Embossed T/R
TE Connectivity1-292227-5
1.5 MINI CT SGL H SMT W BOSS 1, PCB Headers and Receptacles | TE Connectivity 1-292227-5
HIROSE ELECTRICDF14A-15P-1.25H(25)
Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
Amphenol Communications Solutions10114830-10112LF
FitMate™ 1.25mm, Header, Right Angle, Surface Mount, Tin plating, 12 positions

Descriptions

Descriptions of Molex 87438-1243 provided by its distributors.

Molex 1.5mmpitch12pSingle row pin header, Pico-SPOXseries, vertical, surface
Conn Shrouded Header (4 Sides) HDR 12 POS 1.5mm Solder RA SMD Pico-SPOX T/R
1.50mm Pitch, Pico-SPOX PCB Header, Single Row, Right-Angle, Surface Mount, Tin over Nickel Plating, Friction Lock, 12 Circuits, Tape and Reel, Beige
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug
CONN, R/A PCB HDR, 12POS/1ROW, 1.5MM/SMT; Pitch Spacing:1.5mm; No. of Contacts:12Contacts; Gender:Header; Product Range:Pico-SPOX 87438 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:T
Pitch mm = 1.5 / Contacts = 12 / Rows = 1 / Gender = Male / Body Orientation = Right Angle / Mounting Type = SMD / Contact Material = Brass / Contact Plating = Tin over Nickel / Shrouded = Yes / Current Rating A = 2.5 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Pico-SPOX

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0874381243
  • 0874381243+
  • 874381243