TE Connectivity / AMP 1-284047-0

Buchanan RoHS Compliant 2007 Straight Terminal Block Plug, Female Sockets UL94V-0 30AWG 90° 15A
$ 7.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-284047-0.

IHS

Datasheet5 pages1 year ago
Datasheet1 page23 years ago

TE Connectivity

Newark

Sager Electronics

ShanghaiCT

Inventory History

3 month trend:
+38.60%

CAD Models

Download TE Connectivity / AMP 1-284047-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-284041-0
Conn Terminal Block F 10 POS 5.08mm Screw ST Cable Mount 15A/Contact
Weidmuller1716400000
Conn Terminal Block SKT 10 POS 5.08mm Screw RA Cable Mount 15A Box
Phoenix Contact1808890
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1-1546108-0
Conn Terminal Block F 10 POS 5.08mm Screw RA Cable Mount 15A/Contact
TE Connectivity / AMP1-1546122-0
Conn Terminal Block F 10 POS 5.08mm Screw ST Cable Mount 15A/Contact
Phoenix Contact1757093
Plug, Terminal Block; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 10; Screw; PA

Descriptions

Descriptions of TE Connectivity / AMP 1-284047-0 provided by its distributors.

Buchanan RoHS Compliant 2007 Straight Terminal Block Plug, Female Sockets UL94V-0 30AWG 90° 15A
Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
PCB Terminal Blocks, Plug, Wire-to-Board, 10 Position, .2 in [5.08 mm] Centerline, 1 Row, Side Wire Entry Angle, 30 – 12 AWG Wire Size
Special Order: TERMI-BLOK VERTICAL PLUG STACK Number of Positions: 10 Terminal Block Connector Type: Plug Connector System: Wire-to-Board Centerline (Pitch): .2 in Centerline (Pitch): 5.08 mm PCB Terminal Block | 10 Plug Wire-to-Board .2" | Part Number: 1-284047-0 | Internal Number: 1-284047-0 | .2" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors