
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | 1-281742-0 | 0 | 1h | |||||||||
| Onlinecomponents.com | 1-281742-0 | 0 | 1K | Bulk | ||||||||
| Avnet | 1-281742-0 | 0 | 4K | 9h | ||||||||
| Master Electronics | 1-281742-0 | 0 | 1K | |||||||||
| UnikeyIC | 1-281742-0 | 1,299 | 1 | Cut Tape | 6h |
Download TE Connectivity 1-281742-0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of TE Connectivity 1-281742-0 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: