TE Connectivity 5-87579-7

Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
$ 4.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-87579-7.

TE Connectivity

Datasheet245 pages8 years ago

JRH Electronics

IHS

Future Electronics

Factory Futures

Inventory History

3 month trend:
-17.00%

CAD Models

Download TE Connectivity 5-87579-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-12-07
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1-746610-5
Conn IDC Connector PL 20 POS 2.54mm Solder RA Thru-Hole Box/Tube
Amphenol Communications Solutions76383-410LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Right Angle.
TE Connectivity102153-4
Conn Ejector Header HDR 20 POS 2.54mm Solder ST Thru-Hole Frame
Amphenol Communications Solutions75867-104LF
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Thru-Hole Tube
Pin Header, 20 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, SMT, LCP
Samtec TSW Series Board-to-Board Connector, 2.54mm Pitch, 20-Pin Dual Row, Right Angle, TH

Descriptions

Descriptions of TE Connectivity 5-87579-7 provided by its distributors.

Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
CONNECTOR, HEADER, 20POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:20Contacts; Gender:Header; Product Range:AMPMODU MOD II Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin
20 MODII HDR DRRA SHRD LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Wire-to-Board Board-to-Board Configuration: Perpendicular Number of Positions: 20 PCB Mount Header Right Angle Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 5-87579-7 | Internal Number: 5-87579-7 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-87579-7 .
  • 5-87579-7.