
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | 1-2176251-6 | 0 | 3K | Bulk | ||||||||
| Master Electronics | 1-2176251-6 | 0 | 3K | |||||||||
| Avnet | 1-2176251-6 | 0 | 12K | 22h | ||||||||
| QUARKTWIN TECHNOLOGY LTD | CRGS2010J18R | Contact | >1wk |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-2176251-6.
Download TE Connectivity / AMP 1-2176251-6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity / AMP 1-2176251-6 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-2176251-6.