TE Connectivity / AMP 1-2176244-8

Res Anti-Surge Thick Film 0805 27 Ohm 5% 1/2W ±100ppm/°C Molded Paper T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-2176244-8.

IHS

Datasheet4 pages1 year ago

Master Electronics

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-07-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRC0805JR-0727RL
Res Thick Film 0805 27 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
TE ConnectivityCRGH0805J27R
Surface Mount Thick Film Resistor, Crg Series, 27 Ohm, 330 Mw, - 5%, 150 V, 0805 [2012 Metric]
Yageo GroupRC0805FR-1027RL
RC Series 0805 0.125 W 27 Ohm ±1% ±100 ppm/°C SMT Thin Film Chip Resistor
Yageo GroupAC0805JR-0727RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 27Ω 0805 Chip Resistor - Surface Mount ROHS
PanasonicERJ-P06J270V
Res Thick Film 0805 27 Ohm 5% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-6GEYJ270V
Res Thick Film 0805 27 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity / AMP 1-2176244-8 provided by its distributors.

Res Anti-Surge Thick Film 0805 27 Ohm 5% 1/2W ±100ppm/°C Molded Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
TE CONNECTIVITY CRGS0805J27R SMD Chip Resistor, Anti-Surge, 27 ohm, 150 V, 0805 [2012 Metric], 500 mW,5%, CRG Series
Thick Film Resistors - SMD CRGS0805 5% 27R
Res, 27R, 5%, 0805, Thick Film; Resistor Case Style:0805 [2012 Metric]; Resistance:27Ohm; Product Range:Crg Series; Voltage Rating:150V; Resistor Element Material:Thick Film; Power Rating:500Mw; Resistance Tolerance:± 5%; Temperaturerohs Compliant: Yes |Te Connectivity CRGS0805J27R
Special Order: CRGS0805 5% 27R Resistance Value: 27 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Package Size Code: 0805 Surface Mount Resistor | 27 Ω Thick Film General Purpose Resistor 5 % | Part Number: CRGS0805J27R | Internal Number: 1-2176244-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGS0805J27R