TE Connectivity / AMP 1-2176216-2

Fixed Resistor, Thin Film, 0.063W, 75ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-2176216-2.

element14 APAC

Datasheet6 pages11 years ago

Electro Sonic

Newark

CAD Models

Download TE Connectivity / AMP 1-2176216-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
$ 0.131
$ 0.131
Stock
1,000
62,048
62,048
Authorized Distributors
6
6
6
Resistance
75 Ω
75 Ω
75 Ω
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity2-1676481-9
Res Thin Film 0603 75 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE Connectivity2-1676481-9
Res Thin Film 0603 75 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0603B68RE1
Res Thin Film 0603 68 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Medical T/R

Descriptions

Descriptions of TE Connectivity / AMP 1-2176216-2 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 75ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
RES SMD 75 OHM 0.1% 1/16W 0603
RES, THIN FILM, AEC-Q200, 75R, 0603
RES, THIN FILM, AEC-Q200, 75R, 0603; Resistance:75ohm; Voltage Rating:50V; Resistor Case Style:0603 ^1608 Metric]; Power Rating:62.5mW; Resistance Tolerance: 0.1%; Product Range:CPF-A Series; Packaging
Special Order: CPF A 0603 75R 0.1% 25PPM 1K RL Resistance Value: 75 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 75 Ω Thin Film Precision Resistor .1 % | Part Number: CPF-A-0603B75RE1 | Internal Number: 1-2176216-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF-A-0603B75RE1