TE Connectivity / AMP 1-2176215-1

Fixed Resistor, Thin Film, 0.063W, 1800ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-2176215-1.

Newark

Datasheet3 pages3 years ago
Datasheet9 pages10 years ago

element14 APAC

Electro Sonic

TE Connectivity

CAD Models

Download TE Connectivity / AMP 1-2176215-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERA2AEB182X
Res Thin Film 0402 1.8K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
TE ConnectivityCPF0402B1K8E1
Fixed Resistor, Thin Film, 0.063W, 1800ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD071K8L
63mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 1.8kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB1741X
Res Thin Film 0402 1.74K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Paper T/R
PanasonicERA-2AEB1621X
Res Thin Film 0402 1.62K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityCPF0402B1K74E1
Res Thin Film 0402 1.74K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity / AMP 1-2176215-1 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 1800ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
RES SMD 1.8K OHM 0.1% 1/16W 0402
Automotive Grade Thin Film Chip Resistor
1.8K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, ±25 ppm/°C, Solder
RES, THIN FILM, AEC-Q200, 1K8, 0402; Resistance:1.8kohm; Voltage Rating:25V; Resistor Case Style:0402 ^1005 Metric]; Power Rating:62.5mW; Resistance Tolerance: 0.1%; Product Range:CPF-A Series; Packagi

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF-A-0402B1K8E1