
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CRGH0805F22K | 12,008 | 10 | Cut Tape | ||||||||
| Heilind Asia | 1-2176185-9 | 0 | 8h | |||||||||
| Heilind Americas | 1-2176185-9 | 0 | 15h | |||||||||
| Interstate Connecting Components | 1-2176185-9 | 0 | 13h | |||||||||
| Onlinecomponents.com | CRGH0805F22K | 0 | 5K | Bulk |
Download TE Connectivity / AMP 1-2176185-9 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity / AMP 1-2176185-9 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: