TE Connectivity / AMP 1-2176185-5

Fixed Resistor, Thick Film, 0.33W, 6800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-2176185-5.

IHS

Datasheet4 pages1 year ago

Master Electronics

Newark

Inventory History

3 month trend:
-65.83%

CAD Models

Download TE Connectivity / AMP 1-2176185-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.033
Stock
111,404
206,170
Authorized Distributors
6
6
Resistance
6.8 kΩ
6.8 kΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
330 mW
330 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2017-09-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ6ENF6801V
Res Thick Film 0805 6.8K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 6.8K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCRG0805F6K8
RES SMD 6.8K OHM 1% 1/8W 0805 / 6.8 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Yageo GroupRC0805FR-076K8L
Thick Film Resistors – SMD; YAGEO; RC0805FR-076K8L; 6.8 kOhm; 0805; 1 %; Thick Film
Res Thick Film 0805 6.8K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
TE ConnectivityCRG0805F6K8
RES SMD 6.8K OHM 1% 1/8W 0805 / 6.8 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film

Descriptions

Descriptions of TE Connectivity / AMP 1-2176185-5 provided by its distributors.

Fixed Resistor, Thick Film, 0.33W, 6800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Res Thick Film 0805 6.8K Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R
RES, 6K8, 1%, 0.33W, 0805, THICK FILM ROHS COMPLIANT: YES
Thick Film Resistors - SMD CRGH0805 1% 6K8 0.33W
Special Order: CRGH0805 1% 6K8 0.33W Resistance Value: 6.8K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 0805 Surface Mount Resistor | 6.8K Ω Thick Film Power Resistor 1 % | Part Number: CRGH0805F6K8 | Internal Number: 1-2176185-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGH0805F6K8
  • CRGH0805F6K8.