TE Connectivity / AMP 1-2176177-9

Fixed Resistor, Thick Film, 0.2W, 4700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-2176177-9.

element14 APAC

Datasheet4 pages2 years ago
Datasheet10 pages11 years ago
Datasheet0 pages0 years ago

Master Electronics

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 1-2176177-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityCRG0603F4K7
RES, 4K7, 0.1W, 0603, THICK FILM; Available until stocks are exhausted Alternative available
Yageo GroupRC0603FR-074K7L
Yageo RC0603FR-074K7L Resistor 0603 SMD 4.7k Ohm 1% 100mW Thick Film
TE ConnectivityCRG0603F4K7
RES, 4K7, 0.1W, 0603, THICK FILM; Available until stocks are exhausted Alternative available
Res Thick Film 0603 4.7K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603FR-134K7L
Res Thick Film 0603 4.7K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0603FR-074K7L
Res Thick Film 0603 4.7K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity / AMP 1-2176177-9 provided by its distributors.

Fixed Resistor, Thick Film, 0.2W, 4700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Res Thick Film 0603 4.7K Ohm 1% 1/5W ±100ppm/°C Molded SMD Paper T/R
Avnet Japan
Thick Film Resistors - SMD CRGH0603 1% 4K7 0.2W
RES, 4K7, 0.2W, 1%, 0603, THICK FILM; Resistance:4.7kohm; Resistance Tolerance:± 1%; Power Rating:200mW; Resistor Case / Package:0603 ^1608 Metric]; Resistor Technology:Thick Film; Resistor Type:High Power; Product Range
CRGH0603 1% 4K7 0.2W Resistance Value: 4.7K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 0603 Surface Mount Resistor | 4.7K Ω Thick Film Power Resistor 1 % | Part Number: CRGH0603F4K7 | Internal Number: 1-2176177-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGH0603F4K7
  • CRGH0603F4K7.