TE Connectivity / AMP 1-2176158-1

Res Current Sense Metal Foil 2512 0.068 Ohm 5% 1W ±100ppm/°C Molded Emboss T/R
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-2176158-1.

IHS

Datasheet3 pages1 year ago

element14 APAC

TE Connectivity

CAD Models

Download TE Connectivity / AMP 1-2176158-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-1TRQJR68U
Res Thick Film 2512 0.68 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
TE ConnectivityRL73K3AR68JTDF
Res Thick Film 2512 0.68 Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive
TE Connectivity / AMP2-1622825-5
Res Thick Film 2512 0.68 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Plastic T/R
Res Thick Film 2512 0.68 Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityRL73K3AR68JTE
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.68ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Yageo GroupRL2512JK-070R68L
Res Thick Film 2512 0.68 Ohm 5% 1W ±200ppm/C Epoxy Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity / AMP 1-2176158-1 provided by its distributors.

Res Current Sense Metal Foil 2512 0.068 Ohm 5% 1W ±100ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Foil, 1W, 0.68ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
TE CONNECTIVITY TLM3AER068JTE SMD Current Sense Resistor, 0.068 ohm, 1 W, 2512 [6432 Metric],5%, TLM Series
Current Sense Resistors - SMD TLM 2512 1.0W R068 5% 100PPM 4K RL
.68 Ω, Foil, Current Sensing Resistor Resistor, 5 %, 2 Termination, 2512, Taped & Reeled, Resistance Class Up to 1kΩ, 1 W, ±100 ppm/°C, CGS TLM
Special Order: TLM 2512 1.0W R068 5% 100PPM 4K RL Resistance Value: .68 Ω Element Type: Foil Resistor Type: Current Sensing Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 0.68 Ω Foil Current Sensing Resistor 5 % | Metal Chip Resistor: Current Sense | Part Number: TLM3AER068JTE | Internal Number: 1-2176158-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLM3AER068JTE