
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A106039CT-ND | 2,414 | 1 | Cut Tape | ||||||||
| Newark | RL73K3AR68JTDF | 0 | 2K | |||||||||
| Onlinecomponents.com | RL73K3AR68JTDF | 0 | 1K | Bulk | ||||||||
| TTI Europe | RL73K3AR68JTDF | 13,000 | 1K | Tape & Reel | 17h | |||||||
| Avnet | 2-1622825-5 | 0 | 2K | 16h |
Download TE Connectivity RL73K3AR68JTDF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Symbol | Download |
Descriptions of TE Connectivity RL73K3AR68JTDF provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: