TE Connectivity / AMP 1-2176085-9

Fixed Resistor, Wire Wound, 9W, 10000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-2176085-9.

JRH Electronics

Datasheet4 pages2 years ago

element14 APAC

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-0.28%

CAD Models

Download TE Connectivity / AMP 1-2176085-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE ConnectivityEP9W10KJ
Fixed Resistor, Wire Wound, 9W, 10000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879351-4
Fixed Resistor, Metal Film, 1W, 10000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879353-0
Fixed Resistor, Metal Film, 2W, 10000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT10K0
CFM Series 0.25 W 10 kOhm ±5% 0 to +500 ppm/°C Axial Carbon Film Resistor
Stackpole ElectronicsCFM12JT10K0
Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsASRM1JA10K0
Fixed Resistor, Metal Film, 1W, 10000ohm, 4000V, 5% +/-Tol, -1800,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Oxide, 10W, 10000ohm, 750V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623793-1
Fixed Resistor, Metal Oxide Film, 5W, 10000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityER5810KJT
Fixed Resistor, Wire Wound, 7W, 10000ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 10000ohm, 5% +/-Tol, 180ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE510KJ
Fixed Resistor, Wire Wound, 5W, 10000ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3228
OhmiteTUM5J10KE
Fixed Resistor, Metal Oxide, 5W, 10000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1-2176085-9 provided by its distributors.

Fixed Resistor, Wire Wound, 9W, 10000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
EP(SMALL) SERIES AXIAL FIXED RESISTOR 10KOHMS +/-5% 9W +/-300PPM/DEGC
Through-Hole Resistors, Power Resistor, 40 x 8.5 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound / Ceramic Composition, Neohm EP
EP 9W (S) 10K 5% Resistance Value: 10K Ω Element Type: Ceramic Composition Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 9 W Through-Hole Resistor | 10K Ω Ceramic Composition Power Resistor | Part Number: EP9WS10KJ | Internal Number: 1-2176085-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP9WS10KJ