TE Connectivity / AMP 1-2176079-0

Fixed Resistor, Wire Wound, 3W, 330ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-2176079-0.

IHS

Datasheet4 pages1 year ago

Newark

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1-2176079-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-04-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-2176082-0
Fixed Resistor, Wire Wound, 3W, 330ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-2176079-0
Fixed Resistor, Wire Wound, 3W, 330ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP7-1879354-3
Fixed Resistor, Metal Film, 3W, 330ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
VISHAY AC03000003300JAC00 Through Hole Resistor, 330 ohm, Axial Leaded, 3 W,5%, AC Series
Fixed Resistor, Metal Film, 3W, 360ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 330ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1-2176079-0 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 330ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Wirewound 330 Ohm 5% 3W ±300ppm/C Conformal Coated AXL Ammo
EP SERIES AXIAL FIXED RESISTOR 330OHMS +/-5% 3W +/-300PPM/DEGC
Through-Hole Resistors, Power Resistor, 17.5 x 6.5 mm, 2 Termination, Ammo Packed, 5 %, Wire Wound / Ceramic Composition, Neohm EP
Through Hole Wirewound Resistor, Ep Series, 330 Ohm, 3 W, - 5%, 500 V, Axial Leaded Rohs Compliant: Yes |Neohm Te Connectivity EP3W330RJ
RES, 330R, 5%, 3W, AXIAL, WIREWOUND; Resistance: 330ohm; Product Range: EP Series; Power Rating: 3W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 500V; Resistor Element Material: Wirewound; Tem
EP 3W 330R 5% Resistance Value: 330 Ω Element Type: Ceramic Composition Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 330 Ω Ceramic Composition Power Resistor | Part Number: EP3W330RJ | Internal Number: 1-2176079-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP3W330RJ