TE Connectivity / AMP 1-2176056-4

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.036ohm, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206
$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-2176056-4.

Electro Sonic

Datasheet8 pages7 years ago

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-22.35%

CAD Models

Download TE Connectivity / AMP 1-2176056-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-8CWJR036V
1206 LOW RESISTANCE CHIP RESISTOR / 1206 CHIP RESISTOR, 36 MILI OHM, 5%
PanasonicERJ-8BWJR036V
Res Thick Film 1206 0.036 Ohm 5% 1W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
Res Thick Film 1206 0.036 Ohm 5% 0.5W(1/2W) 0ppm/C to 200ppm/C Pad SMD Automotive T/R
PanasonicERJ-8CWJR039V
Res Thick Film 1206 0.039 Ohm 5% 1W 50ppm/C Molded SMD SMD Punched Carrier T/R
250mW Thick Film Resistors ±5% 33mΩ 1206 Chip Resistor - Surface Mount ROHS
1206 (3216Metric) FIXED RESISTOR RL 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 39mOhm ±1200ppm/C

Descriptions

Descriptions of TE Connectivity / AMP 1-2176056-4 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.036ohm, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206
1206 (3216Metric) RL73CGS 0.122Lx0.061W 3.10mmx1.55mm 0.5W 1/2W 36mOhm ±400ppm/C
Current Sense Resistors - SMD RLP73M 2B R036 5% 5K RL
.036 Ω, Thick Film, Current Sensing Resistor Resistor, 5 %, 2 Termination, 1206, Taped & Reeled, Resistance Class Up to 1kΩ, .5 W, CGS RLP73
RLP73M 2B R036 5% 5K RL Resistance Value: .036 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 5 % Package Size Code: 1206 0.036 Ω Thick Film Current Sensing Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: RLP73M2BR036JTD | Internal Number: 1-2176056-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLP73M2BR036JTD