TE Connectivity / AMP 1-207119-1

Combination Line Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-207119-1.

IHS

Datasheet1 page7 years ago

TE Connectivity

Inventory History

3 month trend:
-27.59%

Alternate Parts

Price @ 1000
$ 6.58
Stock
1,630
6,527
Authorized Distributors
1
6
Gender
Male
Male
Pitch
4.9784 mm
4.9784 mm
Number of Contacts
4
4
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Nylon
Contact Material
-
Brass

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-03-10
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2016-06-20
LTD Date2016-08-31

Related Parts

4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
MOLEX 39-29-6048 Header 2 Row 180° w/o PCB Lock 4p 94V-0 0.76µm Sel Gold w/o Drain Holes
Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 4 Contacts, Through Hole Straight
TE Connectivity / AMP640499-2
Connector Power Header 4 Position 4.19mm Solder Straight Through Hole 4 Terminal 1 Port
TE Connectivity / AMP640499-4
Universal MATE-N-LOK 4 Position Through-Hole Single Row Straight Pin Header
TE Connectivity / AMP207119-4
Metrimate Pin Header Assy,4P Rohs Compliant: No |Te Connectivity Amp 207119-4

Descriptions

Descriptions of TE Connectivity / AMP 1-207119-1 provided by its distributors.

Combination Line Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
5mm (.197) Centerline 600 V 14 A max. (Metrimate)
Conn Rectangular PIN 4 POS 5mm Solder ST Thru-Hole Box
METRIMATE PIN HDR ASY,4P LF, 1-207119-1

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors