TE Connectivity / AMP 1-1986712-9

Conn Terminal Block 19 POS 5.08mm Solder ST Thru-Hole 16A/Contact
$ 18.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1986712-9.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

Sager Electronics

ShanghaiCT

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 1-1986712-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2012-02-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP1-796949-9
Conn Eurostyle Block 19 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact Carton
Conn Shrouded Header (4 Sides) HDR 19 POS 5.08mm Solder ST Top Entry Thru-Hole Eurostyle™
TE Connectivity / AMP1-1546111-9
Eurostyle Tb, header, grey,19Pos Rohs Compliant: Yes |Buchanan Te Connectivity 1-1546111-9
TE Connectivity / AMP1-796634-9
Conn Terminal Block F 19 POS 5.08mm Screw RA Cable Mount 15A/Contact
TE Connectivity1-796635-9
Conn Terminal Block F 19 POS 5.08mm Screw RA Cable Mount 15A/Contact
Phoenix Contact1755901
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 19 pos; 12A; 630V; Solder

Descriptions

Descriptions of TE Connectivity / AMP 1-1986712-9 provided by its distributors.

Conn Terminal Block 19 POS 5.08mm Solder ST Thru-Hole 16A/Contact
Pluggable Terminal Blocks 5.08MM S/E SPRNG 19P SCREWLESS TERM BLOCK
PCB Terminal Blocks, Header, Wire-to-Board, 19 Position, .2 in [5.08 mm] Centerline, 2 Row, Side Wire Entry Angle, 30 – 12 AWG Wire Size
TB, WIRE TO BRD, 19WAYS, 12AWG; Pitch Spacing: 5.08mm; No. of Positions: 19Ways; Wire Size AWG Min: 30AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: 3mm²; Wire Connection Method: Screw; Rated Current: 16A; Rated Voltage: 300
SCREWLESS, SW,19P,5.08 PCB Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .2 in Centerline (Pitch): 5.08 mm Number of Rows: 2 Header Wire-to-Board .2" 5.08 mm | PCB Terminal Block | Part Number: 1-1986712-9 | Internal Number: 1-1986712-9 | .2" | TE Connectivity | Buchanan

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1986712-9 .