Phoenix Contact 1755901

Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 19 pos; 12A; 630V; Solder
$ 5.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1755901.

Inventory History

3 month trend:
-36.76%

CAD Models

Download Phoenix Contact 1755901 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1757417
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1759185
Phoenix Contact MSTB 2.5/19-G-5.08 PCB Terminal Block, Receptacle, 5.08mm Pitch, 19 Pos, 400V, Solder Mount
Phoenix Contact1758186
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header (4 Sides) HDR 19 POS 5.08mm Solder ST Top Entry Thru-Hole Eurostyle™
Weidmuller1774932001
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/19/90 1.5SN BK BX - 1774932001
TE Connectivity / AMP1-1546111-9
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1755901 provided by its distributors.

Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 19 pos; 12A; 630V; Solder
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 19 Pos 5.08mm pitch Through Hole Header
Conn Shrouded Header (4 Sides) HDR 19 POS 5.08mm Solder ST Top Entry Thru-Hole
Phoenix Contact 5.08mm Pitch 19-Pin Pluggable Terminal Block Receptacle, MSTBVA 2.5/19-G-5.08 Series, 630V, Solder Mount
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 19 POSITION COMBICON CONTROL SERIES
Phoenix Contact Printplaatconnectoren MSTBVA 2,5/19-G-5,08 - 1755901
19 Pin M,12A,320V,2.5mm ,Pih:5.08mm,CS-Cld,CLR:GN
TERM BLOCK HDR 19POS VERT 5.08MM
MSTBVA 2 5/19-G-5 08 PCB header nominal
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 19, number of rows: 1, number of positions: 19, number of connections: 19, product range: MSTBVA 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG