Phoenix Contact 1725237

Terminal Block Connector; PCB; Pluggable; Spring Cage; 12; 3.5 mm; PTDA 1.5; 8 A; 240 V
$ 5.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1725237.

Phoenix Contact

Datasheet10 pages3 years ago

IHS

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1984112
PCB Terminal Block [Phoenix Contact] PT 1,5/12-PVH-3,5 PCB Terminal Block 4017918946111
Phoenix Contact1725198
Terminal Block Connector; PCB; Pluggable; Spring Cage; 9; 3.5 mm; PTDA 1.5; 8 A; 240 V
Phoenix Contact1725211
Terminal Block Connector; PCB; Pluggable; Spring Cage; 10; 3.5 mm; PTDA 1.5; 8 A; 240 V
Conn Eurostyle Block F 12 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™
TE Connectivity / AMP1-284392-2
Conn Terminal Block 12 POS 3.81mm Solder ST Thru-Hole 12A/Contact
Barrier Strip Terminal Block, 8A, 1.31mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1725237 provided by its distributors.

Terminal Block Connector; PCB; Pluggable; Spring Cage; 12; 3.5 mm; PTDA 1.5; 8 A; 240 V
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn PC Terminal Block F 24 POS 3.5mm Cable Mount 8A
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 240 V, contact surface: Sn, contact connection type: Socket, number of potentials: 12, number of rows: 1, number of positions: 12, number of connections: 24, product range: PTDA 1,5/..-PH, pitch: 3.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 45 °, pin layout: Linear double pinning, plug-in system: COMBICON PST 1,0, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG