TE Connectivity / AMP 1-1971817-6

Conn Shrouded Header (4 Sides) HDR 6 POS 2.5mm Solder ST Top Entry Thru-Hole Box
$ 0.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1971817-6.

IHS

Datasheet5 pages1 year ago

Sager Electronics

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
+46.33%

CAD Models

Download TE Connectivity / AMP 1-1971817-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1744439-6
Conn Shrouded Header (4 Sides) HDR 6Power POS 2.5mm Solder ST Thru-Hole Bag
2.50MM PITCH, MINI-SPOX PCB HEADER, SINGLE ROW, VERTICAL, THROUGH HOLE
CONN HEADER VERT 6POS 2.5MM / Connector Header Through Hole 6 position 0.098" (2.50mm)
Conn Shrouded Header (4 Sides) HDR 6 POS 2.5mm Solder RA Side Entry Thru-Hole Mini-SPOX Bag
TE Connectivity2132415-6
Conn Shrouded Header HDR 6Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity2132230-6
Conn Shrouded Header HDR 6Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag

Descriptions

Descriptions of TE Connectivity / AMP 1-1971817-6 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 6 POS 2.5mm Solder ST Top Entry Thru-Hole Box
Pin header, 6 pole, pitch 2.5 mm, straight, natural, 1-1971817-6
6P; RAST 2.5 Tab Header; Ex- Locking; THV; 1-1971817-
Headers & Wire Housings 6P RAST 2.5 Tab Hdr Ex- Lock T/H Vrt-tin
Connector, HEADER, 6 POSITION, 1ROW, 2.5; 2.5mm; Product Range:RAST 2.5 Series; Contact Termination Type:Through
Combination Line Connector, 6 Contact(s), Male, Solder Terminal
6pin 2.5mm 1 Header,Locking Ramp 2A
6PRAST 2.5 Tab HeaderEx- LockingTHV
PCB Mount Header, Vertical, Wire-to-Board, 6 Position, 2.5 mm [.098 in] Centerline, Fully Shrouded, Tin, Through Hole - Solder, Signal, Natural
CONNECTOR, HEADER, 6POS, 1ROW, 2.5MM; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:6; No. of Rows:1; Pitch Spacing:2.5mm; Contact Plating:Tin; Contact Material:Copper; Connector Type:Wire to Board ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1971817-6 .