TE Connectivity / AMP 1-1879664-9

Fixed Resistor, Thin Film, 0.25W, 1780ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
$ 0.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1879664-9.

Newark

Datasheet6 pages12 years ago
Datasheet4 pages14 years ago

Electro Sonic

TE Connectivity

Arrow Electronics

CAD Models

Download TE Connectivity / AMP 1-1879664-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE ConnectivityYR1B1K78CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 1.78KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityH81K62BYA
Metal Film Res.-Through Hole H8 1K62 0.1% 15Ppm |Te Connectivity Amp 1-1879664-5
TE ConnectivityH81K91BYA
HOLCO SERIES AXIAL METAL FILM RESISTOR 1.91KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityH81K82BYA
Metal Film Res.-Through Hole H8 1K82 0.1% 15Ppm |Te Connectivity Amp 2-1879664-0
Fixed Resistor, Metal Film, 0.1W, 1820ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 1820ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 1690ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 1870ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 1650ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1-1879664-9 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 1780ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR Holco Holsworthy 0.098Diax0.283L 2.50mmx7.20mm 0.25W 1/4W 1.78kOhm ±15ppm/C
Through Hole Metal Film Resistor, H8 Series, 1.78 Kohm, 250 Mw, - 0.1%, 350 V, Axial Leaded |Te Connectivity Holsworthy H81K78BYA
RES, 1K78, 0.10%, 250MW, AXIAL; Resistance: 1.78kohm; Product Range: H8 Series; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Metal Film;
Special Order: H8 1K78 0.1% 15PPM Resistance Value: 1.78K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 1.78K Ω Thin Film Precision Resistor .1 % | Part Number: H81K78BYA | Internal Number: 1-1879664-9 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • H81K78BYA