TE Connectivity H81K82BYA

Metal Film Res.-Through Hole H8 1K82 0.1; |Te Connectivity Amp 2-1879664-0
$ 0.917
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity H81K82BYA.

IHS

Datasheet4 pages3 years ago

Master Electronics

Electro Sonic

TE Connectivity

Arrow Electronics

Inventory History

3 month trend:
-3.61%

CAD Models

Download TE Connectivity H81K82BYA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-07-15
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityH81K96BYA
Metal Film Res.-Through Hole H8 1K96 0.1; |Te Connectivity Amp 2-1879664-3
TE ConnectivityYR1B2K0CC
RES 2K OHM 0.1% 1/4W AXIAL / 2 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
TE ConnectivityH81K91BYA
HOLCO SERIES AXIAL METAL FILM RESISTOR 1.91KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B2K0CC
RES 2K OHM 0.1% 1/4W AXIAL / 2 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
TE Connectivity / AMP1-1879664-9
Fixed Resistor, Thin Film, 0.25W, 1780ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 1820ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 1820ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 2000ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 1690ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity H81K82BYA provided by its distributors.

Metal Film Res.-Through Hole H8 1K82 0.1; |Te Connectivity Amp 2-1879664-0
Res Metal Film 1.82K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Conformal Coated AXL Bandoliered
Fixed Resistor, Thin Film, 0.25W, 1820ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Axial Axial Holco Holsworthy 0.098Diax0.283L 2.50mmx7.20mm 0.25W 1/4W 1.82kOhms ±15ppm/C
Special Order: H8 1K82 0.1% 15PPM Resistance Value: 1.82K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 1.82K Ω Thin Film Precision Resistor .1 % | Part Number: H81K82BYA | Internal Number: 2-1879664-0 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879664-0