TE Connectivity / AMP 1-1879449-9

Res Wirewound 33 Ohm 5% 400W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
$ 46.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1879449-9.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-62.50%

CAD Models

Download TE Connectivity / AMP 1-1879449-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / AMP1-1879447-9
Res Wirewound 33 Ohm 5% 200W ±440ppm/C RDL Lug Bolt-On/Bracket Mount Loose
TE Connectivity / AMP1-1879446-9
Res, 33R, 150W, Solder Lug, Wire Wound Rohs Compliant: Yes |Cgs Te Connectivity TE150B33RJ
TE Connectivity / AMP1-1879444-9
Fixed Resistor, Wire Wound, 100W, 33ohm, 57.4456V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE1500B33RJ
Res Wirewound 33 Ohm 5% 1500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1-1879452-9
Res Wirewound 33 Ohm 5% 750W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1-1879454-9
Fixed Resistor, Wire Wound, 1200W, 33ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
OhmiteTWW3J33RE
Fixed Resistor, Wire Wound, 3W, 33ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
OhmiteTWW5J33RE
Fixed Resistor, Wire Wound, 5W, 33ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879447-9
Res Wirewound 33 Ohm 5% 200W ±440ppm/C RDL Lug Bolt-On/Bracket Mount Loose
TE Connectivity / AMP1-1879446-9
Res, 33R, 150W, Solder Lug, Wire Wound Rohs Compliant: Yes |Cgs Te Connectivity TE150B33RJ
Fixed Resistor, Wire Wound, 10W, 33ohm, 750V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879444-9
Fixed Resistor, Wire Wound, 100W, 33ohm, 57.4456V, 5% +/-Tol, 440ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity / AMP 1-1879449-9 provided by its distributors.

Res Wirewound 33 Ohm 5% 400W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
Fixed Resistor, Wire Wound, 400W, 33ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount TE 400W 33R 5% Bracket
5% ¡À440ppm/¡æ 33¦¸ 400W 282mm*40mm*81mm
RES, 33R, 400W, SOLDER LUG, WIRE WOUND
RES, 33R, 400W, SOLDER LUG, WIREWOUND; Resistance: 33ohm; Product Range: TE Series; Power Rating: 400W; Resistance Tolerance: ± 5%; Voltage Rating: 2.5kV; Resistor Element Type: Wirewound; Temperature Coefficient: ± 300ppm/°C
TE 400W 33R 5% Bracket Resistance Value: 33 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 33 Ω Wire Wound 5 % Power Resistor | Part Number: TE400B33RJ | Internal Number: 1-1879449-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE400B33RJ
  • TE400B33RJ.