TE Connectivity TE1500B33RJ

Res Wirewound 33 Ohm 5% 1500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
$ 66.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TE1500B33RJ.

IHS

Datasheet4 pages1 year ago

element14 APAC

TE Connectivity

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-5.32%

CAD Models

Download TE Connectivity TE1500B33RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP1-1879454-9
Fixed Resistor, Wire Wound, 1200W, 33ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879447-9
Res Wirewound 33 Ohm 5% 200W ±440ppm/C RDL Lug Bolt-On/Bracket Mount Loose
TE Connectivity / AMP1-1879446-9
Res, 33R, 150W, Solder Lug, Wire Wound Rohs Compliant: Yes |Cgs Te Connectivity TE150B33RJ
OhmiteTWW3J33RE
Fixed Resistor, Wire Wound, 3W, 33ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
OhmiteTWW5J33RE
Fixed Resistor, Wire Wound, 5W, 33ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879447-9
Res Wirewound 33 Ohm 5% 200W ±440ppm/C RDL Lug Bolt-On/Bracket Mount Loose
TE ConnectivityTE1000B33RJ
Res Wirewound 33 Ohm 5% 1000W ±440ppm/C RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1-1879451-9
Fixed Resistor, Wire Wound, 600W, 33ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 10W, 33ohm, 750V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity TE1500B33RJ provided by its distributors.

Res Wirewound 33 Ohm 5% 1500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
Fixed Resistor, Wire Wound, 1500W, 33ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
5% ¡À440ppm/¡æ 33¦¸ 1.5KW , 465mm*119mm
33 Ω, Wire Wound, Power Resistor Resistor, 465 x 60 x 119 mm, 2 Termination, Loose Piece - Box, 5 %, Resistance Class Up to 1kΩ, 1500 W, CGS TE
TE 1500W 33R 5% Bracket Resistance Value: 33 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 33 Ω Wire Wound 5 % Power Resistor | Part Number: TE1500B33RJ | Internal Number: 1-1879455-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879455-9
  • TE1500B33RJ.