
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A138412CT-ND | 4,925 | 1 | Cut Tape | ||||||||
| Interstate Connecting Components | 1-1879354-4 | 0 | 20h | |||||||||
| Heilind Asia | 1-1879354-4 | 0 | 14h | |||||||||
| Heilind Americas | 1-1879354-4 | 0 | 22h | |||||||||
| Onlinecomponents.com | 1-1879354-4 | 0 | 1K | Bulk |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1879354-4.
Download TE Connectivity / AMP 1-1879354-4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 1-1879354-4 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1879354-4.