
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A138256CT-ND | 256 | 1 | Cut Tape | ||||||||
| Heilind Asia | 1-1879353-1 | 0 | 8h | |||||||||
| Interstate Connecting Components | 1-1879353-1 | 0 | 14h | |||||||||
| Heilind Americas | 1-1879353-1 | 0 | 15h | |||||||||
| Newark | RR02J11KTB | 0 | 2K |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1879353-1.
Download TE Connectivity / AMP 1-1879353-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 1-1879353-1 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1879353-1.