TE Connectivity / AMP 1-1879335-8

Res Thin Film 0603 32.4 Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1879335-8.

IHS

Datasheet9 pages4 years ago

Newark

Farnell

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1-1879335-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity / AMP1-1879335-8
Res Thin Film 0603 32.4 Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical
Yageo GroupRT0603FRE0733RL
100mW Thin Film Resistor ±50ppm/℃ ±1% 33Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603FRE0733R2L
Fixed Resistor, Thin Film, 0.1W, 33.2ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603FRE0730RL
Fixed Resistor, Thin Film, 0.1W, 30ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 33 Ohm 1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R
Res Thin Film 0603 33.2 Ohm 1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity / AMP 1-1879335-8 provided by its distributors.

Res Thin Film 0603 32.4 Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.063W, 32.4ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
RES, 32R4, 1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 32.4ohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Toleran
CPF 0603 32R4 1% 50PPM 1K RL Resistance Value: 32.4 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: 1 % Number of Terminations: 2 Surface Mount Resistor | 32.4 Ω Thin Film Precision Resistor 1 % | Part Number: CPF0603F32R4C1 | Internal Number: 1-1879335-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0603F32R4C1