TE Connectivity / AMP 1-1879259-3

Res Thin Film 1206 1.33K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD Medical Cut Tape
$ 0.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1879259-3.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Newark

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1-1879259-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERA-8AEB1331V
Fixed Resistor, Thin Film, 0.25W, 1330ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Res Thin Film 1206 1.33K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R
Res Thin Film 1206 1.33K Ohm 0.1% 0.4W ±25ppm/°C Molded SMD Paper T/R
PanasonicERA8AEB122V
Res Thin Film 1206 1.2K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA8AEB132V
Res Thin Film 1206 1.3K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thin Film 1206 1.2K Ohm 0.1% 0.4W ±25ppm/°C Molded SMD SMD Paper T/R
PanasonicERA-8APB1331V
1206 THIN FILM CHIP RESISTOR / 1206 SMD RESISTOR 0.1% 15PPM 1.33KOHM
TE Connectivity / AMP1-1879259-4
Fixed Resistor, Thin Film, 0.25W, 1330ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
TE Connectivity / AMP1-1879259-3
Res Thin Film 1206 1.33K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD Medical Cut Tape
PanasonicERA-8APB1211V
1206 THIN FILM CHIP RESISTOR / 1206 SMD RESISTOR 0.1% 15PPM 1.21KOHM
PanasonicERA-8APB1241V
1206 THIN FILM CHIP RESISTOR / 1206 SMD RESISTOR 0.1% 15PPM 1.24KOHM
TE ConnectivityRP73D2B1K27BTG
Res Thin Film 1206 1.27K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD Medical Cut Tape

Descriptions

Descriptions of TE Connectivity / AMP 1-1879259-3 provided by its distributors.

Res Thin Film 1206 1.33K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD Medical Cut Tape
Fixed Resistor, Thin Film, 0.25W, 1330ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
Thin Film Res.-Smd Rp 2B 1K33 0.1% 15Ppm Cut |Te Connectivity Holsworthy RP73D2B1K33BTG
Resistor, 1K33, 0.1%, 0.25W, 1206, THIN FILM; Resistor Case Style:1206 [3216 Metric]; Resistance:1.33kohm; Product Range:RP73 Series; Voltage
Special Order: RP 2B 1K33 0.1% 15PPM CUT LENGTH Resistance Value: 1.33K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 1206 Surface Mount Resistor | 1.33K Ω Thin Film Precision Resistor .1 % | Part Number: RP73D2B1K33BTG | Internal Number: 1-1879259-3 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73D2B1K33BTG