
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A123338CT-ND | 12,790 | 1 | Cut Tape | ||||||||
| Newark | RN73C1J2K05BTD | 100 | 1 | Cut Tape | ||||||||
| Interstate Connecting Components | 1-1879138-2 | 0 | 19h | |||||||||
| Heilind Asia | 1-1879138-2 | 0 | 14h | |||||||||
| Heilind Americas | 1-1879138-2 | 0 | 20h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1879138-2.
Download TE Connectivity / AMP 1-1879138-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TE Connectivity / AMP 1-1879138-2 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1879138-2.